ASTMLPD-33-25.000MHZ-LR-EE-T3 vs SIT8924BA-12-33E-25.000000 feature comparison

ASTMLPD-33-25.000MHZ-LR-EE-T3 Abracon Corporation

Buy Now Datasheet

SIT8924BA-12-33E-25.000000

Part not found

Search for SIT8924BA-12-33E-25.000000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPD-33-25.000MHZ-LR-EE-T3 with alternatives