ASTMLPD-30-31.250MHZ-ER-EF vs ASTMLPD-30-31.250MHZ-ER-EL-T feature comparison

ASTMLPD-30-31.250MHZ-ER-EF Abracon Corporation

Buy Now Datasheet

ASTMLPD-30-31.250MHZ-ER-EL-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 2

Compare ASTMLPD-30-31.250MHZ-ER-EF with alternatives

Compare ASTMLPD-30-31.250MHZ-ER-EL-T with alternatives