ASTMLPD-30-3.570MHZ-LR-ER vs SIT1602AI-12-30E-3.570000 feature comparison

ASTMLPD-30-3.570MHZ-LR-ER Abracon Corporation

Buy Now Datasheet

SIT1602AI-12-30E-3.570000 SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Not Recommended
ABRACON LLC SITIME CORP
SMD, 4 PIN
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4
3.57 MHz 3.57 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1
2 ns
e4
2 ns
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPD-30-3.570MHZ-LR-ER with alternatives

Compare SIT1602AI-12-30E-3.570000 with alternatives