ASTMLPD-28-66.6666MHZ-LJ-NF-T vs SIT1602BI-11-28N-66.666600G feature comparison

ASTMLPD-28-66.6666MHZ-LJ-NF-T Abracon Corporation

Buy Now Datasheet

SIT1602BI-11-28N-66.666600G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.6666 MHz 66.6666 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC4,.1,43
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
JESD-609 Code e4
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPD-28-66.6666MHZ-LJ-NF-T with alternatives

Compare SIT1602BI-11-28N-66.666600G with alternatives