ASTMLPD-28-66.660MHZ-LC-NL-T3 vs MO1602IG4-C0K-28N0-0066660000E feature comparison

ASTMLPD-28-66.660MHZ-LC-NL-T3 Abracon Corporation

Buy Now Datasheet

MO1602IG4-C0K-28N0-0066660000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66 MHz 66.66 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPD-28-66.660MHZ-LC-NL-T3 with alternatives

Compare MO1602IG4-C0K-28N0-0066660000E with alternatives