ASTMLPD-28-66.660MHZ-LC-NL
vs
SIT1602BI-13-28N-66.660000G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
BULK
ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66.66 MHz
66.66 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOLCC4,.1,43
Factory Lead Time
12 Weeks
Total Weight
10.48402
CO2
41.5167192
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Fall Time-Max
2 ns
JESD-609 Code
e4
Output Low Current-Max
3 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,43
Rise Time-Max
2 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare ASTMLPD-28-66.660MHZ-LC-NL with alternatives
Compare SIT1602BI-13-28N-66.660000G with alternatives