ASTMLPD-28-3.570MHZ-LC-SU-T3 vs SIT8208AC-83-28S-3.570000 feature comparison

ASTMLPD-28-3.570MHZ-LC-SU-T3 Abracon Corporation

Buy Now Datasheet

SiT8208AC-83-28S-3.570000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 3.57 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 5
Samacsys Manufacturer SiTime

Compare ASTMLPD-28-3.570MHZ-LC-SU-T3 with alternatives