ASTMLPD-28-19.200MHZ-EC-N-T vs SIT8208AC-23-28S-19.200000 feature comparison

ASTMLPD-28-19.200MHZ-EC-N-T Abracon Corporation

Buy Now Datasheet

SiT8208AC-23-28S-19.200000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 4 5
Samacsys Manufacturer SiTime

Compare ASTMLPD-28-19.200MHZ-EC-N-T with alternatives