ASTMLPD-25-74.176MHZ-ER-N-T vs MO1602DG4-C0H-25N0-0074176000E feature comparison

ASTMLPD-25-74.176MHZ-ER-N-T Abracon Corporation

Buy Now Datasheet

MO1602DG4-C0H-25N0-0074176000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 74.176 MHz 74.176 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Output Low Current-Max 3 mA
Package Equivalence Code SOLCC4,.1,43
Screening Level MIL-STD-883F

Compare ASTMLPD-25-74.176MHZ-ER-N-T with alternatives

Compare MO1602DG4-C0H-25N0-0074176000E with alternatives