ASTMLPD-25-38.000MHZ-EJ-SA vs SIT8208AI-G1-25S-38.000000X feature comparison

ASTMLPD-25-38.000MHZ-EJ-SA Abracon Corporation

Buy Now Datasheet

SIT8208AI-G1-25S-38.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPD-25-38.000MHZ-EJ-SA with alternatives

Compare SIT8208AI-G1-25S-38.000000X with alternatives