ASTMLPD-25-33.3333MHZ-EJ-NL-T vs SIT8208AI-81-25S-33.333300 feature comparison

ASTMLPD-25-33.3333MHZ-EJ-NL-T Abracon Corporation

Buy Now Datasheet

SiT8208AI-81-25S-33.333300 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare ASTMLPD-25-33.3333MHZ-EJ-NL-T with alternatives