ASTMLPD-25-3.570MHZ-EC-ET-T3 vs SIT1602BI-13-25E-3.570000 feature comparison

ASTMLPD-25-3.570MHZ-EC-ET-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BI-13-25E-3.570000

Part not found

Search for SIT1602BI-13-25E-3.570000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 3.57 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPD-25-3.570MHZ-EC-ET-T3 with alternatives