ASTMLPD-25-28.6363MHZ-LJ-SL-T3 vs ASTMLPD-25-28.6363MHZ-LJ-S-T feature comparison

ASTMLPD-25-28.6363MHZ-LJ-SL-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPD-25-28.6363MHZ-LJ-S-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 28.6363 MHz 28.6363 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPD-25-28.6363MHZ-LJ-SL-T3 with alternatives

Compare ASTMLPD-25-28.6363MHZ-LJ-S-T with alternatives