ASTMLPD-25-25.000MHZ-ER-EL-T3 vs CMC25225BU8E-25.000MHZ feature comparison

ASTMLPD-25-25.000MHZ-ER-EL-T3 Abracon Corporation

Buy Now Datasheet

CMC25225BU8E-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
SMD, 4 PIN SMD, 4 PIN
compliant unknown
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
2.75 V 2.625 V
2.25 V 2.375 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPD-25-25.000MHZ-ER-EL-T3 with alternatives

Compare CMC25225BU8E-25.000MHZ with alternatives