ASTMLPD-25-24.576MHZ-LC-SL-T vs CMC25225CV1S-24.576MHZ feature comparison

ASTMLPD-25-24.576MHZ-LC-SL-T Abracon Corporation

Buy Now Datasheet

CMC25225CV1S-24.576MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant unknown
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
24.576 MHz 24.576 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
2.75 V 2.625 V
2.25 V 2.375 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPD-25-24.576MHZ-LC-SL-T with alternatives

Compare CMC25225CV1S-24.576MHZ with alternatives