ASTMLPD-25-24.576MHZ-EJ-SB vs SIT1602BC-11-25S-24.576000E feature comparison

ASTMLPD-25-24.576MHZ-EJ-SB Abracon Corporation

Buy Now Datasheet

SIT1602BC-11-25S-24.576000E SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
SMD, 4 PIN SOLCC4,.1,43
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
24.576 MHz 24.576 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS/HCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2 ns
e4
3 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2 ns
MIL-STD-883F
NICKEL PALLADIUM GOLD

Compare ASTMLPD-25-24.576MHZ-EJ-SB with alternatives

Compare SIT1602BC-11-25S-24.576000E with alternatives