ASTMLPD-18-4.096MHZ-LC-ST-T3
vs
SIT8208AI-G3-18S-4.096000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
4.096 MHz
4.096 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.7mm x 2.4mm x 0.75mm
Supply Voltage-Max
1.98 V
1.89 V
Supply Voltage-Min
1.62 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Fall Time-Max
2 ns
JESD-609 Code
e4
Rise Time-Max
2 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare ASTMLPD-18-4.096MHZ-LC-ST-T3 with alternatives
Compare SIT8208AI-G3-18S-4.096000T with alternatives