ASTMLPD-18-30.000MHZ-LJ-SL-T vs MO1602IG4-C0G-18S0-0030000000E feature comparison

ASTMLPD-18-30.000MHZ-LJ-SL-T Abracon Corporation

Buy Now Datasheet

MO1602IG4-C0G-18S0-0030000000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2.5 ns
Output Low Current-Max 2 mA
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F

Compare ASTMLPD-18-30.000MHZ-LJ-SL-T with alternatives

Compare MO1602IG4-C0G-18S0-0030000000E with alternatives