ASTMLPA-65.000MHZ-LC-N-T3 vs CMC202XXCU8N-65.000MHZ feature comparison

ASTMLPA-65.000MHZ-LC-N-T3 Abracon Corporation

Buy Now Datasheet

CMC202XXCU8N-65.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 65 MHz 65 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Technology LVCMOS

Compare ASTMLPA-65.000MHZ-LC-N-T3 with alternatives

Compare CMC202XXCU8N-65.000MHZ with alternatives