ASTMLPA-6.000MHZ-LJ-E vs SIT8008BI-11-XXS-6.000000 feature comparison

ASTMLPA-6.000MHZ-LJ-E Abracon Corporation

Buy Now Datasheet

SIT8008BI-11-XXS-6.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.5mm x 2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 4
Samacsys Manufacturer SiTime
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPA-6.000MHZ-LJ-E with alternatives

Compare SIT8008BI-11-XXS-6.000000 with alternatives