ASTMLPA-33-66.6666MHZ-LR-EL-T3 vs ASTMLPA-33-66.6666MHZ-ER-E feature comparison

ASTMLPA-33-66.6666MHZ-LR-EL-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPA-33-66.6666MHZ-ER-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.6666 MHz 66.6666 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPA-33-66.6666MHZ-LR-EL-T3 with alternatives

Compare ASTMLPA-33-66.6666MHZ-ER-E with alternatives