ASTMLPA-33-4.096MHZ-LR-N-T vs CMC20233BU5N-4.096MHZ feature comparison

ASTMLPA-33-4.096MHZ-LR-N-T Abracon Corporation

Buy Now Datasheet

CMC20233BU5N-4.096MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4.096 MHz 4.096 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1

Compare ASTMLPA-33-4.096MHZ-LR-N-T with alternatives

Compare CMC20233BU5N-4.096MHZ with alternatives