ASTMLPA-33-25.000MHZ-LC-NF-T3 vs ASTMLPA-33-25.000MHZ-LC-NU feature comparison

ASTMLPA-33-25.000MHZ-LC-NF-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPA-33-25.000MHZ-LC-NU Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN
compliant compliant
TR, 7 INCH BULK
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPA-33-25.000MHZ-LC-NF-T3 with alternatives

Compare ASTMLPA-33-25.000MHZ-LC-NU with alternatives