ASTMLPA-30-74.176MHZ-LC-NL-T3 vs SIT1602BC-73-30N-74.176000 feature comparison

ASTMLPA-30-74.176MHZ-LC-NL-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BC-73-30N-74.176000

Part not found

Search for SIT1602BC-73-30N-74.176000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 74.176 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPA-30-74.176MHZ-LC-NL-T3 with alternatives