ASTMLPA-30-38.000MHZ-ER-SL-T vs ASTMLPA-30-38.000MHZ-ER-SF-T3 feature comparison

ASTMLPA-30-38.000MHZ-ER-SL-T Abracon Corporation

Buy Now Datasheet

ASTMLPA-30-38.000MHZ-ER-SF-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
38 MHz 38 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMLPA-30-38.000MHZ-ER-SL-T with alternatives

Compare ASTMLPA-30-38.000MHZ-ER-SF-T3 with alternatives