ASTMLPA-30-37.500MHZ-LJ-NU vs CMC20230AV7N-37.500MHZ feature comparison

ASTMLPA-30-37.500MHZ-LJ-NU Abracon Corporation

Buy Now Datasheet

CMC20230AV7N-37.500MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 37.5 MHz 37.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.3 V 3.15 V
Supply Voltage-Min 2.7 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPA-30-37.500MHZ-LJ-NU with alternatives

Compare CMC20230AV7N-37.500MHZ with alternatives