ASTMLPA-30-33.000MHZ-LC-SA-T3 vs CMC20230CV6S-33.000MHZ feature comparison

ASTMLPA-30-33.000MHZ-LC-SA-T3 Abracon Corporation

Buy Now Datasheet

CMC20230CV6S-33.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
33 MHz 33 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3.3 V 3.15 V
2.7 V 2.85 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMLPA-30-33.000MHZ-LC-SA-T3 with alternatives

Compare CMC20230CV6S-33.000MHZ with alternatives