ASTMLPA-30-33.000MHZ-EC-SR-T vs SIT1602BC-73-30S-33.000000 feature comparison

ASTMLPA-30-33.000MHZ-EC-SR-T Abracon Corporation

Buy Now Datasheet

SIT1602BC-73-30S-33.000000

Part not found

Search for SIT1602BC-73-30S-33.000000
Yes
Obsolete
ABRACON LLC
compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO
50%
SURFACE MOUNT
4
33 MHz
70 °C
-20 °C
LVCMOS
15 pF
2.0mm x 1.6mm x 0.75mm
3.3 V
2.7 V
3 V
YES
55/45 %
1

Compare ASTMLPA-30-33.000MHZ-EC-SR-T with alternatives