ASTMLPA-30-31.250MHZ-EC-SF-T vs SIT1602BC-73-30S-31.250000 feature comparison

ASTMLPA-30-31.250MHZ-EC-SF-T Abracon Corporation

Buy Now Datasheet

SIT1602BC-73-30S-31.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2mm x 1.6mm x 0.85mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Package Description SOLCC4,.08,37
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
JESD-609 Code e4
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPA-30-31.250MHZ-EC-SF-T with alternatives

Compare SIT1602BC-73-30S-31.250000 with alternatives