ASTMLPA-30-14.000MHZ-LR-NF-T3 vs ASTMLPA-30-14.000MHZ-ER-NA-T3 feature comparison

ASTMLPA-30-14.000MHZ-LR-NF-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPA-30-14.000MHZ-ER-NA-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14 MHz 14 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPA-30-14.000MHZ-LR-NF-T3 with alternatives

Compare ASTMLPA-30-14.000MHZ-ER-NA-T3 with alternatives