ASTMLPA-28-74.176MHZ-LJ-EB-T3
vs
ASTMLPA-28-74.176MHZ-EJ-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
74.176 MHz
74.176 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.75mm
2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Fall Time-Max
2 ns
Rise Time-Max
2 ns
Compare ASTMLPA-28-74.176MHZ-LJ-EB-T3 with alternatives
Compare ASTMLPA-28-74.176MHZ-EJ-E with alternatives