ASTMLPA-28-4.096MHZ-ER-NB-T vs ASTMLPA-28-4.096MHZ-LR-N feature comparison

ASTMLPA-28-4.096MHZ-ER-NB-T Abracon Corporation

Buy Now Datasheet

ASTMLPA-28-4.096MHZ-LR-N Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4.096 MHz 4.096 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPA-28-4.096MHZ-ER-NB-T with alternatives

Compare ASTMLPA-28-4.096MHZ-LR-N with alternatives