ASTMLPA-28-38.000MHZ-EJ-NU-T vs ASTMLPA-28-38.000MHZ-EJ-N feature comparison

ASTMLPA-28-38.000MHZ-EJ-NU-T Abracon Corporation

Buy Now Datasheet

ASTMLPA-28-38.000MHZ-EJ-N Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature TR, 7 INCH BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPA-28-38.000MHZ-EJ-NU-T with alternatives

Compare ASTMLPA-28-38.000MHZ-EJ-N with alternatives