ASTMLPA-28-37.500MHZ-LR-ET-T3
vs
ASTMLPA-28-37.500MHZ-ER-EL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
ENABLE/DISABLE FUNCTION; BULK
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
37.5 MHz
|
37.5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.0mm x 1.6mm x 0.75mm
|
2.0mm x 1.6mm x 0.75mm
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASTMLPA-28-37.500MHZ-LR-ET-T3 with alternatives
Compare ASTMLPA-28-37.500MHZ-ER-EL with alternatives