ASTMLPA-28-10.000MHZ-EC-E-T3 Abracon CorporationBuy Now Datasheet |
ASTMLPA-28-10.000MHZ-LC-E-T3 Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | ENABLE/DISABLE FUNCTION; TR, 7 INCH |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 10 MHz | 10 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | 2.0mm x 1.6mm x 0.75mm |
Rise Time-Max | 2 ns | 2 ns |
Supply Voltage-Max | 3.08 V | 3.08 V |
Supply Voltage-Min | 2.52 V | 2.52 V |
Supply Voltage-Nom | 2.8 V | 2.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |