ASTMLPA-25-54.000MHZ-ER-SU-T3 vs MO1602DH4-C0H-25S0-0054000000D feature comparison

ASTMLPA-25-54.000MHZ-ER-SU-T3 Abracon Corporation

Buy Now Datasheet

MO1602DH4-C0H-25S0-0054000000D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Equivalence Code SOLCC4,.08,37
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPA-25-54.000MHZ-ER-SU-T3 with alternatives

Compare MO1602DH4-C0H-25S0-0054000000D with alternatives