ASTMLPA-25-12.000MHZ-EJ-EA-T3 vs SIT8208AC-21-25S-12.000000 feature comparison

ASTMLPA-25-12.000MHZ-EJ-EA-T3 Abracon Corporation

Buy Now Datasheet

SiT8208AC-21-25S-12.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 5
Samacsys Manufacturer SiTime

Compare ASTMLPA-25-12.000MHZ-EJ-EA-T3 with alternatives