ASTMLPA-18-66.000MHZ-EJ-SR-T
vs
MO1602IH4-C0G-18S0-0066000000E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
DAISHINKU CORP
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
66 MHz
|
66 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.0mm x 1.6mm x 0.75mm
|
2.0mm x 1.6mm x 0.75mm
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
1
|
Fall Time-Max |
|
2.5 ns
|
Output Low Current-Max |
|
2 mA
|
Package Equivalence Code |
|
SOLCC4,.08,37
|
Rise Time-Max |
|
2.5 ns
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare ASTMLPA-18-66.000MHZ-EJ-SR-T with alternatives
Compare MO1602IH4-C0G-18S0-0066000000E with alternatives