ASTMLPA-18-33.330MHZ-LC-ST-T3 vs ASTMLPA-18-33.330MHZ-EC-SR feature comparison

ASTMLPA-18-33.330MHZ-LC-ST-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPA-18-33.330MHZ-EC-SR Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.33 MHz 33.33 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3

Compare ASTMLPA-18-33.330MHZ-LC-ST-T3 with alternatives

Compare ASTMLPA-18-33.330MHZ-EC-SR with alternatives