ASTMLPA-18-25.000625MHZ-LR-EB vs MO8920MH4-C0H-18E0-0025000625E feature comparison

ASTMLPA-18-25.000625MHZ-LR-EB Abracon Corporation

Buy Now Datasheet

MO8920MH4-C0H-18E0-0025000625E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25.000625 MHz 25.000625 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1
Fall Time-Max 2.5 ns
Output Low Current-Max 2 mA
Package Equivalence Code SOLCC4,.08,37
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F

Compare ASTMLPA-18-25.000625MHZ-LR-EB with alternatives

Compare MO8920MH4-C0H-18E0-0025000625E with alternatives