ASTMLPA-18-24.000MHZ-EJ-ER-T3 vs SIT1602BI-71-18E-24.000000 feature comparison

ASTMLPA-18-24.000MHZ-EJ-ER-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BI-71-18E-24.000000

Part not found

Search for SIT1602BI-71-18E-24.000000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPA-18-24.000MHZ-EJ-ER-T3 with alternatives