ASTMHTV-33-33.000MHZ-XC-E vs SIT8208AI-83-33E-33.000000 feature comparison

ASTMHTV-33-33.000MHZ-XC-E Abracon Corporation

Buy Now Datasheet

SIT8208AI-83-33E-33.000000 SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION
2 ns 2 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
33 MHz 33 MHz
105 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
2 ns 2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 2
SiTime
e4
6 mA
PLASTIC/EPOXY
DILCC4,.2,200
NICKEL PALLADIUM GOLD

Compare ASTMHTV-33-33.000MHZ-XC-E with alternatives

Compare SIT8208AI-83-33E-33.000000 with alternatives