ASTMHTV-20.000MHZ-AC-E-T vs SIT1602BI-83-XXE-20.000000X feature comparison

ASTMHTV-20.000MHZ-AC-E-T Abracon Corporation

Buy Now Datasheet

SIT1602BI-83-XXE-20.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Pbfree Code Yes
Package Description DILCC4,.2,200
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMHTV-20.000MHZ-AC-E-T with alternatives

Compare SIT1602BI-83-XXE-20.000000X with alternatives