ASTMHTV-20.000MHZ-AC-E vs MO1602DA4-C0K-XXE0-0020000000T feature comparison

ASTMHTV-20.000MHZ-AC-E Abracon Corporation

Buy Now Datasheet

MO1602DA4-C0K-XXE0-0020000000T KDS Daishinku Corp

Buy Now Datasheet
Yes Yes
Obsolete Contact Manufacturer
ABRACON LLC DAISHINKU CORP
compliant unknown
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR
3 ns 2 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4
20 MHz 20 MHz
125 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3 ns 2 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMHTV-20.000MHZ-AC-E with alternatives

Compare MO1602DA4-C0K-XXE0-0020000000T with alternatives