ASTMHTV-20.000MHZ-AC-E vs CMC702XXCV8E-20.000MHZ feature comparison

ASTMHTV-20.000MHZ-AC-E Abracon Corporation

Buy Now Datasheet

CMC702XXCV8E-20.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
3 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
20 MHz 20 MHz
125 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 1
LVCMOS

Compare ASTMHTV-20.000MHZ-AC-E with alternatives

Compare CMC702XXCV8E-20.000MHZ with alternatives