ASTMHTV-13.000MHZ-AR-E vs ASTMHTD-13.000MHZ-ZR-E-T3 feature comparison

ASTMHTV-13.000MHZ-AR-E Abracon Corporation

Buy Now Datasheet

ASTMHTD-13.000MHZ-ZR-E-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 13 MHz 13 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1
Pbfree Code Yes
Factory Lead Time 28 Weeks
Samacsys Manufacturer ABRACON

Compare ASTMHTV-13.000MHZ-AR-E with alternatives

Compare ASTMHTD-13.000MHZ-ZR-E-T3 with alternatives