ASTMHTFL-12.000MHZ-ZJ-E-T3 vs SIT1602BC-31-XXE-12.000000 feature comparison

ASTMHTFL-12.000MHZ-ZJ-E-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BC-31-XXE-12.000000

Part not found

Search for SIT1602BC-31-XXE-12.000000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare ASTMHTFL-12.000MHZ-ZJ-E-T3 with alternatives