ASTMHTFL-106.250MHZ-ZK-E-T3 vs ASTMHTV-106.250MHZ-AK-E-T3 feature comparison

ASTMHTFL-106.250MHZ-ZK-E-T3 Abracon Corporation

Buy Now Datasheet

ASTMHTV-106.250MHZ-AK-E-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks 28 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION; TR, 13 INCH
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare ASTMHTFL-106.250MHZ-ZK-E-T3 with alternatives

Compare ASTMHTV-106.250MHZ-AK-E-T3 with alternatives