ASTMHTFL-10.000MHZ-ZC-E-T vs CMC502XXCU7E-10.000MHZ feature comparison

ASTMHTFL-10.000MHZ-ZC-E-T Abracon Corporation

Buy Now Datasheet

CMC502XXCU7E-10.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Technology LVCMOS

Compare ASTMHTFL-10.000MHZ-ZC-E-T with alternatives

Compare CMC502XXCU7E-10.000MHZ with alternatives