ASTMHTE-30-33.000MHZ-XJ-S-T
vs
CMC30230AV5S-33.000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33 MHz
33 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
3.15 V
Supply Voltage-Min
2.7 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Compare ASTMHTE-30-33.000MHZ-XJ-S-T with alternatives
Compare CMC30230AV5S-33.000MHZ with alternatives